Print Page
Image is for illustrative purposes only. Please refer to product description.
5,307 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.670 |
500+ | € 1.660 |
1000+ | € 1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 172.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMYS1D3N04CTWG
Order Code2981244RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id252A
Drain Source On State Resistance0.00115ohm
On Resistance Rds(on)960µohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation134W
Power Dissipation Pd134W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Product Overview
- Single N-channel power MOSFET
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC−Q101 qualified and PPAP capable
- 40V minimum drain to source breakdown voltage (VGS = 0V, ID = 250A)
- 100nA maximum gate to source leakage current (VDS = 0V, VGS = 20V)
- 2.5 to 3.5V gate threshold voltage range (VGS = VDS, ID = 180µA)
- 15ns typical turn on delay time (GS = 10V, VDS = 32V, ID = 50A, RG = 2.5ohm)
- 22ns typical rise time (GS = 10V, VDS = 32V, ID = 50A, RG = 2.5ohm)
- LFPAK4 package, operating junction and storage temperature range from -55 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.00115ohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation
134W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
252A
On Resistance Rds(on)
960µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
134W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361