ARM Microcontrollers:
6,468 Products FoundFind a huge range of ARM Microcontrollers at Farnell Spain. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1.630 25+ € 1.500 100+ € 1.340 1500+ € 1.230 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 16KB | 20Pins | WSOIC | - | 18I/O's | I2C, SPI, UART, USART, USB | 4KB | - | - | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | - | |||||
Each | 1+ € 7.850 10+ € 5.530 25+ € 5.280 50+ € 4.930 100+ € 4.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 32KB | - | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ € 0.935 10+ € 0.674 50+ € 0.605 100+ € 0.536 250+ € 0.527 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | 2KB | - | - | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each | 1+ € 8.120 10+ € 6.300 25+ € 5.860 50+ € 5.760 100+ € 5.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | 128KB | - | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 11.490 10+ € 8.430 25+ € 8.230 50+ € 8.030 100+ € 7.830 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | - | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | - | |||||
Each | 1+ € 10.060 10+ € 7.510 25+ € 7.240 50+ € 6.780 100+ € 6.470 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 512KB | 100Pins | MAPBGA | - | 89I/O's | CAN, I2C, SPI, UART | 64KB | - | - | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each | 1+ € 5.170 10+ € 3.950 25+ € 3.650 50+ € 3.360 100+ € 3.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | - | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 14.350 10+ € 11.680 25+ € 11.630 50+ € 11.280 100+ € 11.050 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | - | |||||
Each | 1+ € 5.000 10+ € 4.840 25+ € 4.670 50+ € 4.510 100+ € 4.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | - | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 6.420 10+ € 4.940 25+ € 4.570 50+ € 4.250 100+ € 4.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 512KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | - | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 10.850 10+ € 9.630 25+ € 8.990 50+ € 8.270 100+ € 7.870 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 72MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | - | - | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ € 14.760 10+ € 11.910 25+ € 11.280 50+ € 10.380 100+ € 10.230 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | - | - | 216MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ € 14.790 10+ € 13.360 25+ € 13.160 50+ € 12.960 100+ € 12.480 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | - | - | 216MHz | - | 2MB | 176Pins | LQFP | - | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ € 1.690 10+ € 1.290 25+ € 1.280 50+ € 1.260 100+ € 1.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 64MHz | - | 64KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ € 17.210 10+ € 14.570 25+ € 13.970 50+ € 13.140 100+ € 12.310 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each | 1+ € 19.330 10+ € 16.260 25+ € 15.300 50+ € 14.020 100+ € 13.180 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | - | - | 216MHz | - | 2MB | 208Pins | LQFP | - | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ € 9.700 10+ € 7.580 25+ € 7.040 50+ € 6.880 100+ € 6.710 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | - | - | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | - | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | - | |||||
Each | 1+ € 18.890 10+ € 15.640 25+ € 14.990 50+ € 14.240 100+ € 12.550 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 11.730 10+ € 9.230 25+ € 8.330 50+ € 7.660 100+ € 7.200 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | - | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 13.380 10+ € 10.790 25+ € 10.760 50+ € 8.860 100+ € 8.680 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | - | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ € 10.960 10+ € 10.660 25+ € 10.360 50+ € 10.050 100+ € 9.750 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | - | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 14.880 10+ € 11.850 25+ € 11.090 50+ € 10.540 100+ € 9.740 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | - | 120MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | - | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 16.690 10+ € 13.270 25+ € 12.410 50+ € 11.790 100+ € 10.900 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | - | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 12.190 10+ € 9.650 25+ € 9.570 50+ € 9.490 100+ € 9.410 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 180MHz | - | 1MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | - | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 4.080 10+ € 3.100 25+ € 2.850 50+ € 2.710 100+ € 2.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | - | - | 100MHz | - | 128KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, USART | 32KB | - | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - |