Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.080 |
10+ | € 3.100 |
25+ | € 2.850 |
50+ | € 2.710 |
100+ | € 2.380 |
250+ | € 2.330 |
500+ | € 2.280 |
Product Information
Product Overview
ARM®-Cortex®-M4 32bit MCU+FPU. It supports up to 9 communication interfaces likely up to 3x I2C interfaces (SMBus/PMBus) including 1x I2C fast-mode at 1MHz, up to 3 USARTs (2 x 12.5Mbit/s, 1 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), up to 3 SPI/I2Ss (up to 50Mbit/s SPI or I2S audio protocol). Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels, 12bit D/A converter
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 9 timers and up to 50 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces
- Cortex®-M4 Embedded Trace Macrocell™
- True random number generator, CRC calculation unit, 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, USART
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
64Pins
50I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate