Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.730 |
10+ | € 9.230 |
25+ | € 8.330 |
50+ | € 7.660 |
100+ | € 7.200 |
Product Information
Product Overview
ARM® Cortex®-M4 32bit MCU + FPU. It supports up to 15 communication interfaces likely up to 3 × I2C interfaces (SMBus/PMBus), up to 4 USARTs/2 UARTs (10.5Mbit/s, ISO 7816 interface, LIN, IrDA, modem control), up to 3 SPIs (42Mbits/s), 2 with muxed full-duplex I2S to achieve audio class accuracy via internal audio PLL or external clock, 2 x CAN interfaces (2.0B Active), SDIO interface. Also supports Advanced connectivity likely USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI, 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances.
- 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Flexible static memory controller supporting compact Flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes
- 3x12bit, 2.4 MSPS ADC, 2x12bit DAC, 96-bit unique ID, CRC calculation unit
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- 8 to 14bit parallel camera interface up to 54Mbytes/s
- RTC: subsecond accuracy, hardware calendar, true random number generator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
No SVHC (21-Jan-2025)
ARM Cortex-M4
168MHz
176Pins
140I/O's
192KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate