Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.810 |
10+ | € 48.380 |
91+ | € 48.370 |
182+ | € 47.400 |
Product Information
Product Overview
LTC2379IDE-18#PBF is a low noise, low power, high-speed 18bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, this device has a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. It consumes only 18mW and achieves ±2LSB INL maximum, with no missing codes at 18 bits with 101.2dB SNR. The fast 1.6Msps throughput with no cycle latency makes the device ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2379-18 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. Applications include medical imaging, high-speed data acquisition, portable or compact instrumentation, industrial process control, low-power battery-operated instrumentation, and ATE.
- Digital gain compression, fully differential input range ±VREF
- VREF input range from 2.5V to 5.1V, no pipeline delay, no cycle latency
- 1.8V to 5V I/O voltages, SPI-compatible serial I/O with daisy-chain mode
- Internal conversion clock, resolution is 18bits
- Integral linearity error is 2LSB maximum at (TA = 25°C)
- Differential linearity error is 0.9LSB maximum at (TA = 25°C)
- Signal-to-noise ratio is 101.2dB typical at (fIN = 2KHz, VREF = 5V, TA = 25°C)
- Total harmonic distortion is -120dB typical at (fIN = 2KHz, VREF = 5V, TA = 25°C)
- 34MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 85°C, 16-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Single
2.625V
16Pins
85°C
-
1.6MSPS
Serial, SPI
2.375V
DFN-EP
-40°C
Single 18-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate