Print Page
10150095-3200RLF
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10150095-3200RLF
Order Code4362867
Product RangeFCI Minitek MicroSpeed
Technical Datasheet
3,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
500+ | € 5.640 |
1500+ | € 5.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€ 2,820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10150095-3200RLF
Order Code4362867
Product RangeFCI Minitek MicroSpeed
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts32Contacts
Connector MountingSurface Mount Right Angle
Product RangeFCI Minitek MicroSpeed
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Bronze
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
32Contacts
Product Range
FCI Minitek MicroSpeed
Contact Plating
Gold over Palladium Nickel Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002203