Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150095-3200RLF
Order Code3558543
Product RangeFCI Minitek MicroSpeed
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 3.780 |
1500+ | € 3.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 1,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150095-3200RLF
Order Code3558543
Product RangeFCI Minitek MicroSpeed
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts32Contacts
Connector MountingSurface Mount Right Angle
Product RangeFCI Minitek MicroSpeed
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
Minitek® MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors are authorized by Erni to provide second source support and exact cross mating. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- 32 pin right angle receptacle
- Supports high speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Dual-beam contact with a robust design for customer application
- Blind mating feature
- Supports multiple PCB orientation applications
- Meets health, safety and environment requirements
- High temperature thermoplastic LCP, black (UL94V-0) housing
- UL E66906 certified, 1A per contact/10A per shield current, 500V(AC RMS, 60Hz) for 60sec voltage
- 500 cycles durability, 1N maximum per contact mating force
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1mm
No. of Contacts
32Contacts
Product Range
FCI Minitek MicroSpeed
Contact Plating
Gold over Palladium Nickel Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001