Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.440 |
10+ | € 3.060 |
25+ | € 2.860 |
50+ | € 2.690 |
100+ | € 2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-065
Order Code2084437
Technical Datasheet
Thermal Resistance12.2°C/W
Packages CooledBGA
External Width - Metric27.8mm
External Height - Metric11.2mm
External Length - Metric27.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.09"
External Height - Imperial0.441"
External Length - Imperial1.09"
External Diameter - Imperial-
Product Range-
Product Overview
The BGA-STD-065 is a standard Heat Sink with thermal tape suitable for BGA packages. With excellent thermal conductivity, cushioning and gap filling properties, the pad is an ideal thermal interface material specifically designed for heat sink attachment to MPU, chip set and other plastic encapsulated components. It consists of an aluminium foil backing coated on both sides with a very high temperature resistance acrylic adhesive. Due to its high heat performance and adhesive properties this tape can also be use to attach components to a vertical heat sink and to metal enclosure surfaces.
- Black anodised finish
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
12.2°C/W
External Width - Metric
27.8mm
External Length - Metric
27.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.441"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
11.2mm
External Diameter - Metric
-
External Width - Imperial
1.09"
External Length - Imperial
1.09"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068