Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.080 |
5+ | € 2.840 |
10+ | € 2.640 |
20+ | € 2.410 |
40+ | € 2.260 |
100+ | € 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWW451N
Order Code4695697
Technical Datasheet
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.065ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor84@100kHz
AC Current Rating-
Product Length91.8mm
Product Width55mm
Product Height4.25mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
84@100kHz
Product Length
91.8mm
Product Height
4.25mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Inductance
12.5µH
DC Resistance Max
0.065ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
55mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability