Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSTD12A05L01E
Order Code4552369
Product RangeSTD12AXXXL01E Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.350 |
10+ | € 0.223 |
100+ | € 0.134 |
500+ | € 0.103 |
1000+ | € 0.0861 |
5000+ | € 0.0653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSTD12A05L01E
Order Code4552369
Product RangeSTD12AXXXL01E Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleSOD-123S
No. of Pins-
Operating Voltage5V
Power Dissipation Pd400W
Product RangeSTD12AXXXL01E Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
-
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
5V
Product Range
STD12AXXXL01E Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability