Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.0439 |
1000+ | € 0.0362 |
2000+ | € 0.0355 |
Product Information
Product Overview
CC0603FRNPO0BN220 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 22pF
- Capacitance tolerance is ±1%
- 0603 [1608 metric] capacitor case
- Voltage rating is 100V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
22pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
125°C
No SVHC (21-Jan-2025)
100V
± 1%
CC Series
0.85mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate