Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R22G00
Order Code3773688
Product RangeBWCS Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.085 |
| 100+ | € 0.0728 |
| 500+ | € 0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R22G00
Order Code3773688
Product RangeBWCS Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.7ohm
Self Resonant Frequency850MHz
DC Current Rating400mA
Inductor Case / Package-
Inductor Case Style2.35mm x 1.73mm x 1.52mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCTo Be Advised
Technical Specifications
Inductance
220nH
Self Resonant Frequency
850MHz
Inductor Case / Package
-
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Inductor Case Style
2.35mm x 1.73mm x 1.52mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability