Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPB002520122R2MA2
Order Code3797527
Product RangeBKPx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 24000+ | € 0.0726 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
€ 1,742.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPB002520122R2MA2
Order Code3797527
Product RangeBKPx Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeBKPx Series
Inductor Case / Package1008 [2520 Metric]
Power Inductor Case1008 [2520 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BKPx Series
Power Inductor Case
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
RMS Current (Irms)
1.2A
Saturation Current (Isat)
700mA
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.1ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability