Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | € 0.0048 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€ 48.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAA0402JR-070RL
Order Code4149925
Product RangeAA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeAA Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
AA0402JR-070RL is an AA R-chip series sulphur-resistant thick film chip resistor designed to withstand harsh environmental conditions, particularly those with high levels of sulphur di-oxide. This resistor is an automotive-grade component, ensuring high reliability and stability in demanding applications.
- Zero ohm chip resistor
- Rated current is 1A
- 0402 [1005 Metric] case size
- Power rating is 63mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Superior resistance against sulphur containing atmosphere
- Compliant with J-STD-020D
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
AA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability