Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3C023AMT
Order Code4169018
Product RangeXP3C023A Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.684 |
10+ | € 0.538 |
100+ | € 0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3C023AMT
Order Code4169018
Product RangeXP3C023A Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.0104ohm
Drain Source On State Resistance P Channel0.0235ohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel3.57W
Power Dissipation P Channel3.57W
Operating Temperature Max150°C
Product RangeXP3C023A Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
0.0235ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.57W
Product Range
XP3C023A Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.0104ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
3.57W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001