1,100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.010 |
5+ | € 19.420 |
10+ | € 18.810 |
50+ | € 18.010 |
100+ | € 16.820 |
Product Information
Product Overview
VEC40US12 is a 40W low cost desktop AC-DC power supply. A low standby power which is less than 75mW enables VEC40 to comply with energy efficiency level VI standards. With world-wide safety approvals, class B compliance for conducted and radiated emissions, high efficiency and 3kVAC isolation, the limited power source (LPS) approved VEC40 series benefits system designers with easy integration into a wide range of industrial applications including test and measurement, process control, industrial displays and analytical instrumentation. Safety approvals are CB IEC60950-1, IEC62368-1, UL /CSA UL60950-1, UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1,UKCA.
- 90 to 264VAC input voltage range
- <75mW standby power – energy efficiency level VI
- China compulsory certification (CCC) qualified, ITE safety approvals
- Class B conducted and radiated emissions
- Overload, overvoltage, and short circuit protection
- 12V output voltage, 3.33A output current
- 89% efficiency, ±5% total regulation
- Operating temperature range from 0 to 65°C derate from 100% load at 45°C to 50% load at 65°C
- Dimension is 116.3 x 52.4 x 31.3mm
- Switching frequency is 65KHz at ±10KHz
Technical Specifications
ITE
40W
3.33A
-
-
Fixed
VEC40 Series
No SVHC (16-Jul-2019)
1 Output
12VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
90V AC to 264V AC
IEC 60320 C14
Alternatives for VEC40US12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate