Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.720 |
5+ | € 98.230 |
10+ | € 96.720 |
50+ | € 93.730 |
100+ | € 90.740 |
Product Information
Product Overview
SIP series is a high voltage DC-DC converter. The SIP series provides high performance in an ultra-thin, miniature single in-line package. Designed for low cost, high quantity applications, this DC-DC converter deliver high stability with very low ripple. The output voltage is inversely proportional to the programming voltage. The unit is linearly programmable throughout the output range. An enable/disable function is included; applying a TTL Low (open collector compatible) disables the output voltage to less than 10 volts. The SIP series is a low cost, low power solution ideal for photomultiplier tubes and APD biasing. Typical applications are mass spectrometers, avalanche photodiodes, microchannel plates, capacitor charging.
- Precision voltage regulated
- TTL-compatible disable pin
- Ultra-thin package, epoxy coated
- 3 year warranty
- Dimension is 29.2 x 14 x 4.1mm
- Output voltage is 25 to 90VDC
- Output current is 1mA
- Input voltage is 3 to 6.7VDC, ripple and noise is 5mV (at max Vout, full load)
- Load regulation is 0.03%
- Input current 150mA at full load
Technical Specifications
Regulated
100mW
Adjustable
1mA
25V
3V
29.2mm
SIP Series
No SVHC (15-Jan-2018)
SIP
Positive Output
100mW
Through Hole
90V
13.97mm
6.7V
4.06mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate