Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoLDU2430S700
Order Code1738295
Product RangeLDU
Technical Datasheet
Power Supply Applications-
Product RangeLDU
Output Power Max20W
Output Voltage Max28V
Output Current700mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min7V
Input Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Alternatives for LDU2430S700
2 Products Found
Product Overview
- LDU series LED driver
- Input voltage range from 7 to 30VDC, output voltage range from 2 to 28VDC
- Output current is 700mA, output power is 20W
- Operating temperature range from -40 °C to +85°C
- Constant current output
- PWM & analogue dimming control
- Open or short circuit LED protection
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Current
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
7V
SVHC
No SVHC (15-Jan-2018)
Product Range
LDU
Output Voltage Max
28V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062