Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.320 |
5+ | € 42.020 |
10+ | € 40.720 |
50+ | € 38.990 |
100+ | € 36.390 |
Product Information
Product Overview
With the release of the new JCM30 series, this range now spans from 15 to 30 Watts. Packaged in an industry leading 1" x 1" footprint, the range offers single and dual outputs with a power density of 73W/in³. They have a 2:1 wide input of nominal 12V, 24V or 48VDC in an industry standard metal case package similar to the JCM15 / 20. Single output models are available with 3.3V, 5V, 12V and 15VDC while duals are offered with ±12V and ±15VDC out. A ±10% output adjustment is available for single output models by using a trim resistor. The series provides 1600VDC isolation and a tightly regulated output with ±0.5% maximum for line and load (±1% load regulation for duals). With external components, it is possible to meet Class A conducted and radiated emissions. The wide operating temperature range is from -40°C to 100°C, with derating above 55°C. With the optional heat sink the derating is increased to 60°C with 50% load available up to 85°C. Remote on/off is standard on all models.
- Single and Dual Outputs
- 2:1 Input Range
- 1" x 1" Footprint
- Operating Temperature -40°C to 100°C
- Full Load at 55°C Ambient
- 1600VDC Isolation
- Output Trim ±10%
- Remote On/Off
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
1 Output
6A
-
1.6kV
Fixed, Adjustable
25.4mm
25.4mm
18V
No SVHC (15-Jan-2018)
DIP
30W
5V
-
Regulated
12V
Through Hole
10.4mm
9V
JCM30 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate