Print Page
181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.620 |
5+ | € 9.330 |
10+ | € 9.050 |
50+ | € 8.660 |
100+ | € 8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH1215S
Order Code8728003
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IH1215S is a 2-output board-mount isolated DC to DC Converter with nominal input voltage range. The IH series 2W converter features convection cooling and load regulation.
- Dual Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000-6000 VDC Isolation
- MTBF <gt/>1.1 MHrs
- 40 °C to +85 °C Operation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.2mm
Height
10.16mm
Input Voltage DC Min
10.8V
Product Range
IH Series
Alternatives for IH1215S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994