Print Page
56 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.550 |
5+ | € 6.360 |
10+ | € 6.150 |
50+ | € 5.900 |
100+ | € 5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA0512S
Order Code8727503
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.09mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth19.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.3mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.09mm
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
IA Series
Alternatives for IA0512S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002