Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.960 |
5+ | € 107.330 |
10+ | € 105.690 |
50+ | € 89.060 |
100+ | € 86.220 |
Product Information
Product Overview
A02N-5 is a A Series ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). The output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return. No external components or minimum load are required.
- Output proportional to input
- 0.7VDC turn-on voltage
- Input to output isolation
- Short circuit protection
- Control pin
- 3 year warranty
Technical Specifications
Proportional
1 Output
1W
-200V
Through Hole
5mA
700mV
A Series
Through Hole
6.35mm
No SVHC (15-Jan-2018)
Negative Output
Adjustable
1W
5mA
0V
-200V
5V
DIP
11.43mm
23.37mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate