Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7A100T-2FG484I
Order Code2831687
Product RangeArtix-7 XC7A100T
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 262.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 262.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A100T-2FG484I
Order Code2831687
Product RangeArtix-7 XC7A100T
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells101440Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade2
No.of User I/Os285I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix-7 XC7A100T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyArtix-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's285I/O's
No. of Logic Blocks101440
No. of Macrocells101440Macrocells
No. of Speed Grades2
Operating Frequency Max628MHz
Total RAM Bits4860Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Artix-7 XC7A100T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
285I/O's
No. of Macrocells
101440Macrocells
Operating Frequency Max
628MHz
No. of Logic Cells
101440Logic Cells
No. of Pins
484Pins
No.of User I/Os
285I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.05V
FPGA Family
Artix-7
Logic Case Style
FCBGA
No. of Logic Blocks
101440
No. of Speed Grades
2
Total RAM Bits
4860Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009068
Product traceability