Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No791002004
Order Code4537654
Product RangeWE-RCDS Series
Technical Datasheet
125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.770 |
| 5+ | € 31.630 |
| 10+ | € 27.890 |
| 50+ | € 25.260 |
| 100+ | € 24.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No791002004
Order Code4537654
Product RangeWE-RCDS Series
Technical Datasheet
Sensor Output TypeDigital, PWM
Supply Voltage Range4.85V to 5.15V
Supply Voltage DC Min4.85V
Supply Voltage DC Max5.15V
Measured CurrentDC
Current Measuring Range DC6mA
Accuracy-
Current Sensor TechnologyOpen Loop Flux Gate
Primary Current32A
Secondary Signal Type4.7V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-RCDS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital, PWM
Supply Voltage DC Min
4.85V
Measured Current
DC
Accuracy
-
Primary Current
32A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
4.85V to 5.15V
Supply Voltage DC Max
5.15V
Current Measuring Range DC
6mA
Current Sensor Technology
Open Loop Flux Gate
Secondary Signal Type
4.7V
Operating Temperature Min
-40°C
Product Range
WE-RCDS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014
Product traceability