Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776147
Order Code3551624
Product RangeWE-PD2A Series
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.790 |
| 10+ | € 1.600 |
| 50+ | € 1.310 |
| 100+ | € 1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776147
Order Code3551624
Product RangeWE-PD2A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.62A
Product RangeWE-PD2A Series
Inductor Case / Package-
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.62A
Inductor Case / Package
-
DC Resistance Max
0.17ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
Product traceability