Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784701
Order Code4706956
Product RangeWE-PD2A, WE-PD2SA Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 182.730 |
5+ | € 165.330 |
10+ | € 162.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 182.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784701
Order Code4706956
Product RangeWE-PD2A, WE-PD2SA Series
Technical Datasheet
Kit Contents32 Pieces of 1µH to 470µH 1054/4532/5848/7850 Size WE-PD2A, WE-PD2SA Series SMD Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 470µH
No. of Items in Kit35
Product RangeWE-PD2A, WE-PD2SA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
32 Pieces of 1µH to 470µH 1054/4532/5848/7850 Size WE-PD2A, WE-PD2SA Series SMD Power Inductors
Range of Inductance Values
1µH to 470µH
Product Range
WE-PD2A, WE-PD2SA Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
35
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability