Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440056
Order Code3953388
Product RangeWE-XHMA Series
Technical Datasheet
949 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
50+ | € 2.390 |
100+ | € 2.230 |
250+ | € 2.040 |
500+ | € 1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440056
Order Code3953388
Product RangeWE-XHMA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)30.8A
Product RangeWE-XHMA Series
Inductor Case / Package-
Power Inductor Case6.65mm x 6.45mm x 2.4mm
DC Resistance Max0.0029ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
30.8A
Inductor Case / Package
-
DC Resistance Max
0.0029ohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000679
Product traceability