Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068
Order Code3551697
Product RangeWE-MAIA Series
Technical Datasheet
96 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.250 |
50+ | € 0.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350068
Order Code3551697
Product RangeWE-MAIA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
8.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability