Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540100
Order Code4413962
Product RangeWE-HCFAT Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.660 |
10+ | € 21.600 |
20+ | € 19.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540100
Order Code4413962
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)56.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)62A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
1200µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
56.7A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability