Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271111
Order Code3953329
Product RangeWE-CAR-TEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.160 |
| 3+ | € 5.030 |
| 5+ | € 4.890 |
| 10+ | € 4.760 |
| 20+ | € 4.360 |
| 50+ | € 3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271111
Order Code3953329
Product RangeWE-CAR-TEC Series
Technical Datasheet
Cable Diameter5mm
Frequency Min-
Frequency Max-
Impedance316ohm
Product RangeWE-CAR-TEC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
5mm
Frequency Max
-
Product Range
WE-CAR-TEC Series
Frequency Min
-
Impedance
316ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335
Product traceability