Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013100280
Order Code3551464
Product RangeWE-AEFA Series
Technical Datasheet
118 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.450 |
| 5+ | € 2.180 |
| 10+ | € 1.970 |
| 25+ | € 1.750 |
| 50+ | € 1.610 |
| 128+ | € 1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013100280
Order Code3551464
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter15.5mm
Product Length28mm
Inner Diameter10.5mm
Frequency Min-
Frequency Max-
Impedance150ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
15.5mm
Inner Diameter
10.5mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28mm
Frequency Min
-
Impedance
150ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01445
Product traceability