Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895651
Order Code3584502
Product RangeWE-LLCR Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.670 |
5+ | € 15.350 |
10+ | € 15.020 |
20+ | € 14.550 |
50+ | € 14.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895651
Order Code3584502
Product RangeWE-LLCR Series
Turns Ratio35:8:8:3
Inductance500µH
DC Resistance0.16ohm
ET Constant-
Isolation Voltage-
Product RangeWE-LLCR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
35:8:8:3
DC Resistance
0.16ohm
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Inductance
500µH
ET Constant
-
Product Range
WE-LLCR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.0101
Product traceability