Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440036
Order Code3812899
Product RangeWE-TDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.820 |
| 10+ | € 1.790 |
| 50+ | € 1.620 |
| 100+ | € 1.560 |
| 200+ | € 1.500 |
| 350+ | € 1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440036
Order Code3812899
Product RangeWE-TDC Series
Technical Datasheet
Product RangeWE-TDC Series
Inductance, Parallel3.6µH
RMS Current, Parallel2.3A
Saturation Current, Parallel4.6A
DC Resistance Max, Parallel0.053ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height3.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TDC Series
RMS Current, Parallel
2.3A
DC Resistance Max, Parallel
0.053ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
3.6µH
Saturation Current, Parallel
4.6A
Leakage Inductance
-
Product Length
8mm
Product Height
3.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability