Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479778310
Order Code3812882
Product RangeWE-PMI Series
Technical Datasheet
1,825 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.615 |
| 50+ | € 0.486 |
| 250+ | € 0.479 |
| 500+ | € 0.471 |
| 1500+ | € 0.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479778310
Order Code3812882
Product RangeWE-PMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeWE-PMI Series
Power Inductor Case2mm x 1.6mm x 1.1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.3125ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
RMS Current (Irms)
1A
Saturation Current (Isat)
150mA
Power Inductor Case
2mm x 1.6mm x 1.1mm
DC Resistance Max
0.3125ohm
Product Length
2mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability