Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774222
Order Code2114312
Product RangeWE-PMI Series
Technical Datasheet
3,484 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.827 |
| 100+ | € 0.736 |
| 500+ | € 0.654 |
| 1000+ | € 0.609 |
| 2500+ | € 0.558 |
| 5000+ | € 0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 8.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774222
Order Code2114312
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.34ohm
RMS Current (Irms)700mA
Self Resonant Frequency40MHz
DC Current Rating-
Saturation Current (Isat)250mA
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
700mA
DC Current Rating
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.34ohm
Self Resonant Frequency
40MHz
Saturation Current (Isat)
250mA
Power Inductor Case
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability