Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763215
Order Code3812885
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.730 |
100+ | € 0.568 |
500+ | € 0.554 |
1000+ | € 0.540 |
2000+ | € 0.526 |
4000+ | € 0.485 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763215
Order Code3812885
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeWE-PMI Series
Inductor Case / Package-
Power Inductor Case1.6mm x 0.8mm x 0.8mm
DC Resistance Max0.2875ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
1.6mm x 0.8mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
DC Resistance Max
0.2875ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability