Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447918
Order Code2894679
Product RangeWE-MI Series
Technical Datasheet
1,964 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.400 |
50+ | € 0.351 |
250+ | € 0.327 |
500+ | € 0.307 |
1500+ | € 0.293 |
3000+ | € 0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447918
Order Code2894679
Product RangeWE-MI Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.6ohm
Self Resonant Frequency26MHz
DC Current Rating25mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
26MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.6ohm
DC Current Rating
25mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability