Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211332
Order Code2493163
Product RangeWE-TIF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.640 |
5+ | € 1.560 |
10+ | € 1.490 |
20+ | € 1.410 |
40+ | € 1.340 |
80+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211332
Order Code2493163
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)370mA
Saturation Current (Isat)520mA
DC Resistance Max3.6ohm
Inductance Tolerance± 5%
Product Overview
The WE-TIF series from Wurth Elektronik are through hole, radial leaded wire wound inductors with 4 pins. Typical applications include signal filtering, EMI and power supply filter circuits.
- 1014 case style
- Inductance value range from 100μH to 10mH
- Rated current range from 210mA to 2.2A
- DC resistance value range from 100mohm to 10.7ohm
- Heat shrinking tube version
- Self resonant frequency is 0.5MHz
- Operating temperature range from -40°C to 125°C
- High saturation core material
- 2 additional pins for high mechanical stability
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
520mA
Inductance Tolerance
± 5%
Inductance
3.3mH
RMS Current (Irms)
370mA
DC Resistance Max
3.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
Product traceability