Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445420
Order Code1636093
Product RangeWE-PD3 Series
Technical Datasheet
36 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.040 |
10+ | € 1.790 |
50+ | € 1.620 |
100+ | € 1.480 |
200+ | € 1.410 |
600+ | € 1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445420
Order Code1636093
Product RangeWE-PD3 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case12.7mm x 10mm x 4.9mm
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 4.9mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
RMS Current (Irms)
680mA
Saturation Current (Isat)
1.1A
Product Range
WE-PD3 Series
DC Resistance Max
0.42ohm
Product Length
12.7mm
Product Height
4.9mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability