Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504100
Order Code3650430
Product RangeWE-HCFT Series
Technical Datasheet
165 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.110 |
5+ | € 4.910 |
10+ | € 4.700 |
25+ | € 4.060 |
50+ | € 3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504100
Order Code3650430
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)20A
Saturation Current (Isat)8.8A
DC Resistance Max0.00463ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
8.8A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
20A
DC Resistance Max
0.00463ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00951
Product traceability