Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.000 |
50+ | € 1.640 |
250+ | € 1.570 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
680nH
Shielded
WE-LHMI Series
± 20%
4.06mm
No SVHC (21-Jan-2025)
5.5A
10A
0.019ohm
4.45mm
1.8mm
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate