Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213100
Order Code3381025RL
Product RangeWE-LHMD Series
Technical Datasheet
Packaging Options
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 6.510 |
25+ | € 6.000 |
50+ | € 5.560 |
100+ | € 5.180 |
250+ | € 4.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€ 65.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213100
Order Code3381025RL
Product RangeWE-LHMD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeWE-LHMD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
DC Resistance Max
0.02ohm
Product Length
12.85mm
Product Height
13mm
RMS Current (Irms)
6A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01546
Product traceability