Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300055
Order Code3650435
Product RangeWE-HCM Series
Technical Datasheet
463 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.560 |
50+ | € 1.310 |
250+ | € 1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300055
Order Code3650435
Product RangeWE-HCM Series
Technical Datasheet
Inductance55nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeWE-HCM Series
Power Inductor Case4.1mm x 3.1mm x 3mm
Inductor Case / Package-
DC Resistance Max270µohm
Inductance Tolerance± 15%
Product Length4.1mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
55nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
24A
Power Inductor Case
4.1mm x 3.1mm x 3mm
DC Resistance Max
270µohm
Product Length
4.1mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
Product traceability