Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340047
Order Code1848256
Product RangeWE-HCC Series
Technical Datasheet
290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.830 |
10+ | € 1.790 |
50+ | € 1.690 |
100+ | € 1.620 |
200+ | € 1.490 |
500+ | € 1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340047
Order Code1848256
Product RangeWE-HCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case8.4mm x 7.9mm x 7.2mm
Product RangeWE-HCC Series
DC Resistance Max0.00172ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
DC Resistance Max
0.00172ohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
19A
Saturation Current (Isat)
32A
Product Range
WE-HCC Series
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability