2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.926 |
50+ | € 0.804 |
250+ | € 0.753 |
500+ | € 0.736 |
1000+ | € 0.687 |
2000+ | € 0.653 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
350mA
WE-CNSW Series
-
1.6mm
1.1mm
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
-
250ohm
1.6mm x 0.85mm x 1.1mm
0.85mm
AEC-Q200
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate