Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942220
Order Code2114302
Product RangeWE-SPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.130 |
10+ | € 2.090 |
50+ | € 2.010 |
100+ | € 1.940 |
200+ | € 1.790 |
500+ | € 1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942220
Order Code2114302
Product RangeWE-SPC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeWE-SPC Series
DC Resistance Max0.354ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.354ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
Product Range
WE-SPC Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability