Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408053003
Order Code4142769
Product RangeWE-HEPC Series
Technical Datasheet
1,840 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.886 |
50+ | € 0.720 |
250+ | € 0.609 |
500+ | € 0.509 |
1000+ | € 0.484 |
2000+ | € 0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408053003
Order Code4142769
Product RangeWE-HEPC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeWE-HEPC Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 25%
Product Length4.9mm
Product Width4.9mm
Product Height2.85mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HEPC Series
DC Resistance Max
0.075ohm
Product Length
4.9mm
Product Height
2.85mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
Product traceability