Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062100
Order Code1635870
Product RangeWE-TPC Series
Technical Datasheet
431 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
10+ | € 1.400 |
50+ | € 1.160 |
100+ | € 0.984 |
200+ | € 0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062100
Order Code1635870
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-TPC Series
Power Inductor Case6.8mm x 6.8mm x 2.3mm
DC Resistance Max0.07ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.3mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.07ohm
Product Length
6.8mm
Product Height
2.3mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Power Inductor Case
6.8mm x 6.8mm x 2.3mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
Product traceability