Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427929112
Order Code4360005
Product RangeWE-PF Series
Technical Datasheet
445 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.700 |
| 10+ | € 2.410 |
| 20+ | € 2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427929112
Order Code4360005
Product RangeWE-PF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance200ohm
DC Current Rating5A
Product RangeWE-PF Series
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length12mm
Product Width12mm
Product Height8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.025ohm
Product Length
12mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
200ohm
Product Range
WE-PF Series
Impedance Tolerance
± 25%
Product Width
12mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00382
Product traceability