Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275813S
Order Code4065754
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.390 |
| 3+ | € 5.340 |
| 5+ | € 5.290 |
| 10+ | € 5.240 |
| 20+ | € 4.820 |
| 50+ | € 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275813S
Order Code4065754
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance200ohm
Product RangeWE-STAR-BUENO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
1GHz
Product Range
WE-STAR-BUENO Series
Frequency Min
1MHz
Impedance
200ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0267
Product traceability